
Onsemi NC7SZU04P5X_Q technical specifications.
| Logic Function | Inverter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Series | NC7SZU04 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NC7SZU04P5X_Q to view detailed technical specifications.
No datasheet is available for this part.