
Onsemi NC7WB3125K8X_Q technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Series | NC7WB3125 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NC7WB3125K8X_Q to view detailed technical specifications.
No datasheet is available for this part.
