
The NC7WB3306K8X_Q is a CMOS logic gate from Onsemi with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4V. The device has a power dissipation of 250mW and a propagation delay of 0.25ns. It is available in a tape and reel packaging with a quantity of 9000 units.
Onsemi NC7WB3306K8X_Q technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Propagation Delay | 0.25ns |
| Series | NC7WB3306 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NC7WB3306K8X_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
