Onsemi NC7WP08K8X_Q technical specifications.
| High Level Output Current | -2.6mA |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Number of Gates | 2 |
| Packaging | Tape and Reel |
| Propagation Delay | 25.9ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NC7WP08K8X_Q to view detailed technical specifications.
No datasheet is available for this part.