
Onsemi NC7WZ17P6X_Q technical specifications.
| High Level Output Current | -32mA |
| Logic Function | Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.6ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NC7WZ17P6X_Q to view detailed technical specifications.
No datasheet is available for this part.
