Onsemi NCP1093MNG technical specifications.
| Package/Case | DFN |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1093MNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.