Onsemi NCP1117DT-50 technical specifications.
| Package/Case | TO-252-3 |
| Current Rating | 1A |
| Dropout Voltage | 1.07V |
| Input Bias Current | 6mA |
| Lead Free | Contains Lead |
| Min Current Limit | 1A |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1117DT-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
