Onsemi NCP1136BP65G technical specifications.
| Package/Case | PDIP |
| Fall Time | 9.2ns |
| Max Duty Cycle | 82% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 20V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1136BP65G to view detailed technical specifications.
No datasheet is available for this part.