Onsemi NCP1230AP133G technical specifications.
| Package/Case | PDIP |
| Fall Time | 15ns |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1230AP133G to view detailed technical specifications.
No datasheet is available for this part.