Onsemi NCP1337ADAPEVB technical specifications.
| Evaluation Kit | Yes |
| Output Current | 5A |
| Output Power | 60W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Series | GreenPoint™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1337ADAPEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.