Onsemi NCP3063SMDINVEVB technical specifications.
| Evaluation Kit | Yes |
| Output Current | 100mA |
| Output Voltage | -12V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP3063SMDINVEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.