Onsemi NCP337BTG technical specifications.
| Interface | On/Off |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 50 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP337BTG to view detailed technical specifications.
No datasheet is available for this part.