Onsemi NCP341MUTBG technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP341MUTBG to view detailed technical specifications.
No datasheet is available for this part.