Onsemi NCP382LMN05AATXG technical specifications.
| Package/Case | DFN EP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP382LMN05AATXG to view detailed technical specifications.
No datasheet is available for this part.