Onsemi NCP5810DGEVB technical specifications.
| Evaluation Kit | Yes |
| Output Power | 1W |
| Output Voltage | -5V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5810DGEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.