Onsemi NCS2001SQ1T2G/BKN technical specifications.
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 1.4MHz |
| Max Dual Supply Voltage | 3.5V |
| Min Dual Supply Voltage | 450mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Voltage Gain | 92.04dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCS2001SQ1T2G/BKN to view detailed technical specifications.
No datasheet is available for this part.