Onsemi NCS2002SN2T1G/BKN technical specifications.
| Package/Case | TSOP |
| Gain Bandwidth Product | 900kHz |
| Min Dual Supply Voltage | 450mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Voltage Gain | 92.04dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCS2002SN2T1G/BKN to view detailed technical specifications.
No datasheet is available for this part.