Onsemi NCS2004SQ3T2G/BKN technical specifications.
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 3.5MHz |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Voltage Gain | 127dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCS2004SQ3T2G/BKN to view detailed technical specifications.
No datasheet is available for this part.