Onsemi NCS2500SNEVB technical specifications.
| -3db Bandwidth | 200MHz |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Packaging | Box |
| Slew Rate | 450V/µs |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCS2500SNEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.