Onsemi NCV2904DMR2G/BKN technical specifications.
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV2904DMR2G/BKN to view detailed technical specifications.
No datasheet is available for this part.