Onsemi NCV33204DR2G/BKN technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 2.2MHz |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Voltage Gain | 109.54dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV33204DR2G/BKN to view detailed technical specifications.
No datasheet is available for this part.