Onsemi NCV4279BD1R2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Max Input Voltage | 45V |
| Min Input Voltage | -15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 125uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV4279BD1R2G to view detailed technical specifications.
No datasheet is available for this part.