The NCV7701DWR2G is a dual power switch from Onsemi, featuring a maximum supply voltage of 26V and a minimum supply voltage of 7V. It is designed for surface mount applications and operates within a temperature range of -40°C to 150°C. The device is available in a SOIC package and is packaged on a tape and reel. It is compliant with RoHS regulations and does not have radiation hardening capabilities.
Onsemi NCV7701DWR2G technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 10000ns |
| Turn-On Delay Time | 10000ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV7701DWR2G to view detailed technical specifications.
No datasheet is available for this part.