Onsemi NDB7050L technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 75A |
| Drain to Source Breakdown Voltage | 50V |
| Drain to Source Resistance | 15mR |
| Drain to Source Voltage (Vdss) | 50V |
| Fall Time | 270ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Polarity | N-CHANNEL |
| Power Dissipation | 150W |
| Rds On Max | 15mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 100ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NDB7050L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.