Onsemi NDD04N60ZG technical specifications.
| Package/Case | TO-252 |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 1.8R |
| Lead Free | Lead Free |
| Resistance | 1.8R |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NDD04N60ZG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.