
Onsemi NDP7061_Q technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 64A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 16mR |
| Fall Time | 65ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 130W |
| Turn-Off Delay Time | 36ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NDP7061_Q to view detailed technical specifications.
No datasheet is available for this part.
