
Onsemi NDS336P_D87Z technical specifications.
| Continuous Drain Current (ID) | -1.2A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 270mR |
| Fall Time | 29ns |
| Gate to Source Voltage (Vgs) | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 500mW |
| Turn-Off Delay Time | 33ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NDS336P_D87Z to view detailed technical specifications.
No datasheet is available for this part.
