MOSFET SOT-23 N-CH LOGIC
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 1.4A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 92mR |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 500mW |
| Turn-Off Delay Time | 16ns |
| RoHS | Not Compliant |