The NDS9405_D84Z is a P-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It can handle a continuous drain current of 4.3A and has a drain to source breakdown voltage of -20V. The device's drain to source resistance is 100mR and it has a power dissipation of 2.5W. The NDS9405_D84Z also features a turn-off delay time of 56ns and a fall time of 30ns.
Onsemi NDS9405_D84Z technical specifications.
| Continuous Drain Current (ID) | 4.3A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 100mR |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| Turn-Off Delay Time | 56ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NDS9405_D84Z to view detailed technical specifications.
No datasheet is available for this part.