
The NDS9410A_D84Z is an N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It can handle a continuous drain current of up to 7.3A and has a drain to source breakdown voltage of 30V. The device has a drain to source resistance of 28mR and a power dissipation of 2.5W. It is packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 7.3A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 28mR |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Turn-Off Delay Time | 18ns |
| RoHS | Not Compliant |