The NDS9430Q is a P-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of -5.3A and a drain to source breakdown voltage of -30V. The device has a drain to source resistance of 42mR and a power dissipation of 2.5W. The NDS9430Q is packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | -5.3A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 42mR |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| Turn-Off Delay Time | 14ns |
| RoHS | Not Compliant |