Onsemi NDS9953A_D84Z technical specifications.
| Continuous Drain Current (ID) | 2.9A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 130mR |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2W |
| Turn-Off Delay Time | 21ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NDS9953A_D84Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
