Onsemi NDT3055_J23Z technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 100mR |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 37ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NDT3055_J23Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
