Onsemi NDT452P_J23Z technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 3A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 180mR |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 3W |
| Turn-Off Delay Time | 25ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NDT452P_J23Z to view detailed technical specifications.
No datasheet is available for this part.