Onsemi NIS5112D1R2G1 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 12V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NIS5112D1R2G1 to view detailed technical specifications.
No datasheet is available for this part.