Onsemi NL7SB3257CMX1TCG technical specifications.
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 252mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Reach SVHC Compliant | No |
| Resistance | 20R |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NL7SB3257CMX1TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.