Onsemi NLSF2500MN1R2G technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Number of Input Lines | 2 |
| Number of Output Lines | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLSF2500MN1R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.