
Onsemi NLV4HC4040ADTR2G technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits per Element | 12 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Asynchronous |
| Series | 74HC |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLV4HC4040ADTR2G to view detailed technical specifications.
No datasheet is available for this part.