Onsemi NLVAC00DR2G technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Gates | 4 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLVAC00DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
