Onsemi NMC27C32BQE200 technical specifications.
| Access Time | 200ns |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Memory Size | 32Kb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NMC27C32BQE200 to view detailed technical specifications.
No datasheet is available for this part.