Onsemi NSB1011XV6T5G technical specifications.
| Package/Case | SOT-563-6 |
| Collector-emitter Voltage-Max | 50V |
| Continuous Collector Current | 100mA |
| hFE Min | 35 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 357mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSB1011XV6T5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.