Onsemi NSR15SDW1T4G technical specifications.
| Package/Case | SC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSR15SDW1T4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.