Onsemi NTD3055-150$T&R technical specifications.
| Continuous Drain Current (ID) | 9A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTD3055-150$T&R to view detailed technical specifications.
No datasheet is available for this part.