Onsemi NTD4979N-1G technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 9.4A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 9mR |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 837pF |
| Max Power Dissipation | 1.38W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.56W |
| Rds On Max | 9mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTD4979N-1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
