Onsemi NTVD20N03L27G technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 20A |
| Drain to Source Breakdown Voltage | 30V |
| Fall Time | 31ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 74W |
| Resistance | 0.27R |
| Turn-Off Delay Time | 38ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTVD20N03L27G to view detailed technical specifications.
No datasheet is available for this part.