Onsemi NZ9F12VT5G/BKN technical specifications.
| Package/Case | SOD |
| Element Configuration | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NZ9F12VT5G/BKN to view detailed technical specifications.
No datasheet is available for this part.