Onsemi NZ9F5V1ST5G/BKN technical specifications.
| Element Configuration | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Zener Voltage | 5.0945V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NZ9F5V1ST5G/BKN to view detailed technical specifications.
No datasheet is available for this part.