Onsemi NZT660A_Q technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Saturation Voltage | 60V |
| Collector-emitter Voltage-Max | 60V |
| Continuous Collector Current | 3A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 75MHz |
| hFE Min | 70 |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Series | NZT660 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NZT660A_Q to view detailed technical specifications.
No datasheet is available for this part.