Onsemi NZT6714_Q technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Saturation Voltage | 80V |
| Collector-emitter Voltage-Max | 30V |
| Continuous Collector Current | 1.2A |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 55 |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Series | NZT6714 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NZT6714_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.