The NZT749_Q PNP transistor is packaged in a SOT-223 case and features a maximum collector-emitter voltage of -25V, a continuous collector current of -4A, and a gain bandwidth product of 75MHz. It operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 1.2W. The transistor is available in tape and reel packaging with 2500 units per reel.
Onsemi NZT749_Q technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | -35V |
| Collector Emitter Saturation Voltage | -25V |
| Collector-emitter Voltage-Max | -25V |
| Continuous Collector Current | -4A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 75MHz |
| hFE Min | 70 |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.2W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Series | NZT749 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NZT749_Q to view detailed technical specifications.
No datasheet is available for this part.